0.1uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

0.1uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

Faratronic
Standard range
Order Code:

08-0310

Brand: Faratronic MPN: C242A104J2SC450
Qty Unit Price (Ex VAT)
5+ £0.117
100+ £0.095
500+ £0.082
1000+ £0.062
Price per unit Ex VAT
Order in multiples of 1
9,106 in stock, despatched same dayAdditional quantity lead time 5 months

A 100nF 100V box-type metallised polyester film capacitor with a stacked construction. The features and performance of this capacitor make it suitable for such typical applications as by-passing, blocking, coupling/decoupling in pulse logic and timing circuits, compact fluorescent lamps, inverter for LCD monitors, automotive DC motor suppression, etc.


  • Pitch 5mm
  • Epoxy resin sealing
  • High dv/dt ability
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 100nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +125°C
Pitch 5mm
Tolerance 5%
Voltage 100V

Order Code: 10-3260

MPN: R82DC3100AA50K

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+ 5000+
£0.337 £0.229 £0.189 £0.177
58,545 in stock, despatched same dayAdditional 4,000 due on 25/11/2025

Order Code: 10-5826

MPN: R82EC3100DQ70JB

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.175
£0.115
£0.125
£0.082
£0.093
£0.064
3,628 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C