TruOpto 3014 SMD LEDs 120° Diffused Lens

TruOpto Brand: TruOpto
<p>These 3014 size surface mounting LEDs are top view devices that have super bright white or warm white colours and yellow diffused lenses. The LEDs come in a lead frame package with two pads. The LEDs are suitable for applications such as general lighting, decorative lighting, indicators, etc.</p>
  • Dimensions 3.0 x 1.4 x 0.8mm
  • Power dissipation 110mW
  • Viewing angle 120°
  • Long lifetime
  • ESD Protection
  • Compatible with IR reflow soldering
  • Available in small quantities
Description Image Product Buy Qty Pricing (Ex VAT) Dominant Wavelength Colour Forward Current Forward Voltage Height Length Luminous Intensity Re-reeling Available Viewing Angle Width
TruOpto OSM53014C1A 3014 SMD LED Warm White 120° 2000-3000mcd@20mA 2800-3500K
TruOpto OSM53014C1A 3014 SMD LED Warm White 120° 2000-3000mcd@20mA 2800-3500K
Standard range
Order code: 55-9074
MPN: OSM53014C1A

Order in multiples of 5


1,480 in stock, despatched same dayAdditional 4,000 due on 30/06/2025
10+ £0.155
1000+ £0.120
2000+ £0.103
3000+ £0.094
3500 White 20mA 3.1V 0.8mm 3mm 3000mcd Yes 120° 1.4mm
TruOpto OSW33014C1A 3014 SMD LED White 120° 2000-3000mcd@20mA 5000-6000K
TruOpto OSW33014C1A 3014 SMD LED White 120° 2000-3000mcd@20mA 5000-6000K
Standard range
Order code: 55-9075
MPN: OSW33014C1A

Order in multiples of 5


2,266 in stock, despatched same dayAdditional quantity lead time 5 months
10+ £0.155
1000+ £0.120
2000+ £0.103
6000 White 20mA 3.1V 0.8mm 3mm 3000mcd Yes 120° 1.4mm
Order codeMftrs Part No.
55-9074OSM53014C1AWarm white LED
55-9075OSW33014C1AWhite LED


Trustpilot