TruOpto OSM53014C1A 3014 SMD LED Warm White 120° 2000-3000mcd@20mA 2800-3500K

Standard range
Order Code:

55-9074

Brand: TruOpto MPN: OSM53014C1A
  • Quickly find another product in this range by Dominant Wavelength:

    3500 6000
Qty Unit Price (Ex VAT)
10+ £0.155
1000+ £0.120
2000+ £0.103
3000+ £0.094
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,500 in stock, despatched same dayAdditional quantity lead time 5 months

This 3014 size surface mounting LED is a top view device that has a super bright warm white colour and a yellow diffused lens. The LED comes in a lead frame package with two pads. The LED is suitable for applications such as general lighting, decorative lighting, indicators, etc.


  • Dimensions 3.0 x 1.4 x 0.8mm
  • Power dissipation 110mW
  • Viewing angle 120°
  • Long lifetime
  • ESD Protection
  • Compatible with IR reflow soldering
  • Available in small quantities
Colour White
Dominant Wavelength 3500
Forward Current 20mA
Forward Voltage 3.1V
Height 0.8mm
Length 3mm
Luminous Intensity 3000mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 1.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot