Easter opening times here
Kingbright L-7104Id 3mm Red LED Diffused 20mcd

Kingbright L-7104Id 3mm Red LED Diffused 20mcd

Kingbright
Standard range
Order Code:

55-0150

Brand: Kingbright MPN: L-7104ID
Qty Unit Price (Ex VAT)
20+ £0.147
50+ £0.098
100+ £0.079
500+ £0.059
Price per unit Ex VAT
Order in multiples of 5
38,909 in stock, despatched same dayAdditional 10,000 due on 04/06/2025

A 3mm red diffused solid state LED. Reliable and rugged, long life - solid state reliability with low power consumption. Made from GaAsP/GaP emitting colour material. Suitable for full colour LED displays.


  • Viewing angle 40°
  • Kingbright L-7104 series (formerly L-934)

  • Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


    LED Colour Red
    Dominant Wavelength 625nm
    Forward Current 30mA
    Lens Type Red diffused
    Luminous Intensity 20mcd
    Reverse Voltage 5V
    Viewing Angle 40°
    Forward Voltage Typical 2V
    Max Operating Temp +85°C
    Minimum Operating Temp -40°C
    Size 3mm

    Order Code: 55-1770

    MPN: OSNR3164A 100PCK

    TruOpto PCB Symbol, Footprint or 3D Model
    Standard range
    Price per unit Ex VAT
    1+ 10+ 25+
    £15.30 £11.43 £9.64
    424 in stock, despatched same dayAdditional quantity lead time 5 months

    Order Code: 55-0160

    MPN: RTC-31

    Kingbright PCB Symbol, Footprint or 3D Model
    Standard range
    Price per unit Ex VAT
    5+
    £0.065
    715 in stock, despatched same dayAdditional quantity lead time 14 days

    Order Code: 55-0167

    MPN: C-911

    TruOpto PCB Symbol, Footprint or 3D Model
    Standard range
    Price per unit Ex VAT
    5+ 25+ 100+ 1000+
    £0.939 £0.777 £0.652 £0.610
    6,656 in stock, despatched same dayAdditional quantity lead time 5 months

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C