<p><strong>Tiger Power Supplies 12V DC,<font color="black"> 2A,</font><font color="#ff0000"> </font><font color="black">24W</font><font color="red"> </font>range of lugged, wall mountable power supplies</strong>.<br> <font color="red"><font color="black">The power supplies feature a fixed 1.5</font><font color="black">m</font> <font color="black">AC mains lead, fitted with either a standard UK fixed 3-pin plug or a standard Euro 2-pin plug. They also come with a</font> <font color="black">1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector. <br>I<font color="red"><font color="black">ntegral fixing holes allow the power supplies to be mounted practically anywhere.</font></font></font></font></p><p><p>The power supplies are suitable for a wide range of applications.</p><p></p>
- Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
- Maximum Power: 24W
- Output Voltage: 12V DC
- Class II power (no earth)
- 2.1mm DC Connector
- Fixed AC mains lead (UK or Euro plug)
- Compact size and low profile
- Short circuit and over voltage protection
- Energy Efficiency Level VI
- High MTBF
- Safety Specifications: Approved to 62368-1 Safety Standards