TruSemi LED Flashing Controller IC

TruSemi Brand: TruSemi
<P>The M34 is a low voltage single output LED flashing controller IC that can drive several LEDs simultaneously (max current 25mA). The IC has an in-built RC oscillator circuit, so requires minimum external components.</P>
  • M34-1 has a flash rate of 1Hz
  • M34-2 has a flash rate of 2Hz
  • The device is designed for a 3V DC supply
  • Housed in a TO-92 package
Description Image Product Buy Qty Pricing (Ex VAT) Max Switching Frequency LED Driver Type Number of LEDs Package/Case
TruSemi M34-1 (3332-01)LED Flasher Chip 1Hz
TruSemi M34-1 (3332-01)LED Flasher Chip 1Hz
Standard range
Order code: 82-0030
MPN: M34-1

Order in multiples of 5


515 in stock, despatched same dayContact us for additional stock
5+ £0.923
10+ £0.771
25+ £0.614
100+ £0.467
1Hz Flashing Controller 3 TO-92
TruSemi M34-2 (3646) LED Flasher (2Hz)
TruSemi M34-2 (3646) LED Flasher (2Hz)
Standard range
Order code: 82-0032
MPN: M34-2

Order in multiples of 5


1,065 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £0.755
10+ £0.603
25+ £0.500
100+ £0.366
2Hz Flashing Controller 3 TO-92
Order codeMftrs Part No.
82-0030M34-1M34-1
82-0032M34-2M34-2


Trustpilot