Schneider Electric A9A15215 iTR Doorbell Transformer 12/24V 25VA

Standard range
Order Code:

06-5221

Brand: Schneider Electric MPN: A9A15215
Qty Unit Price (Ex VAT)
1+ £107.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

Schneider Electric manufactures the A9A15215 bell transformer, offering multiple voltage options such as 12 V, 16 V, 24 V, and 32 V, with a current rating of 25 A. This versatile device is designed for use in applications like doorbell systems, ensuring reliable performance. It is suitable for residential or commercial settings where varying voltage requirements are needed.
Depth 60mm
Dim (W x H x D) 54 x 89 x 60 mm
Height 89mm
Max. nominal current 25A
Mounting Type DIN rail
Operating voltage 230V
Type Bell transformer
Weight 0
Width 54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot