Christmas Opening Hours and Delivery Dates here
Phoenix Contact 2909681 TWN4 NFC USB adapter for NFC products configuration

Image Representative of Range

Phoenix Contact 2909681 TWN4 NFC USB adapter for NFC products configuration

Order Code:

06-2480

Brand: Phoenix Contact MPN: 2909681 EAN-13: 4055626370569
Qty Unit Price (Ex VAT)
1+ £150.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The Phoenix Contact 2909681 TWN4 MIFARE NFC USB Adapter features NFC and USB connectivity, facilitating easy integration with various systems. This device serves as an interface converter, enabling seamless communication between different protocols such as Modbus and Ethernet. It is commonly used in industrial automation settings for data exchange and system integration.
Type USB card
Dim (W x H) 56 mm x 18 mm
Height 18mm
Max. operating temperature +80°C
Min. operating temperature +25°C
Misc Attribute TWN4 MIFARE NFC USB ADAPTER
Operating Temperature +25 up to +80 °C
Width 56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot