ST DB3 32V Diac DO-35

Standard range
Order Code:

47-3412

Brand: ST MPN: DB3
Qty Unit Price (Ex VAT)
10+ £0.117
30+ £0.084
100+ £0.078
500+ £0.068
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,035 in stock, despatched same dayAdditional quantity lead time 4 months

Silicon bidirectional trigger diode from ST for use in triac firing circuits.


  • SOD57 (DO-35) glass case
Type Diac
Breakover Voltage (Vbo) 32V
Breakover voltage symmetry 3V
Junction Operating Temperature (Tj) -40 to +125°C
Length 4.5mm
Output Voltage (Vo) 5V
Package/Case DO-35
Repetitive Peak On State Current (Itrm) 2A
Weight 0.15g
Width 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot