Easter opening times here
Suntan TS02002G224KSB0E0R 0.22uf 400V 10% Metal. Poly Capacitor

Suntan TS02002G224KSB0E0R 0.22uf 400V 10% Metal. Poly Capacitor

Suntan
Standard range
Order Code:

10-4168

Brand: Suntan MPN: TS02002G224KSB0E0R
Qty Unit Price (Ex VAT)
10+ £0.120
30+ £0.093
100+ £0.080
500+ £0.067
Price per unit Ex VAT
Order in multiples of 10
4,860 in stock, despatched same dayAdditional quantity lead time 6 months

Highly reliable 0.22µF 400V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L19mm x T8mm x H12.5mm
Type Radial leaded
Capacitance 220nF
Dimensions 19 x 8 x 12.5mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 15mm
Tolerance 10%
Voltage 400V

Order Code: 10-4136

MPN: bfc2 368 55224

Vishay PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£1.15 £0.826 £0.580
1,088 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C