We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
A highly reliable capacitor that offers both a high dielectric constant and strength with volumetric efficiency.
Image | Product | Buy Qty | Pricing (Ex VAT) | Capacitance | Dimensions | Pitch | Voltage | Type | Material | Operating Temperature | Tolerance |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Capacitance | Dimensions | Pitch | Voltage | Type | Material | Operating Temperature | Tolerance | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| Order in multiples of 10 1,692 in stock, despatched same dayContact us for additional availability |
| 100nF | 14 x 7 x 10.8mm | 10mm | 100V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 724 in stock, despatched same dayAdditional quantity lead time 6 months |
| 220nF | 14 x 7.2 x 11mm | 10mm | 100V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| 347 in stock, despatched same dayContact us for additional stock |
| 330nF | 18 x 6.5 x 10.5mm | 15mm | 100V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 5000 Available to back orderPlease contact us for lead time |
| 470nF | 18 x 7.5 x 11.5mm | 15mm | 100V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 1,224 in stock, despatched same dayAdditional quantity lead time 6 months |
| 1µF | 19 x 9.5 x 14.5mm | 15mm | 100V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 122 in stock, despatched same dayContact us for additional availability |
| 68nF | 14 x 6.5 x 10mm | 10mm | 250V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 5,550 in stock, despatched same dayAdditional quantity lead time 6 months |
| 100nF | 14 x 7 x 10.8mm | 10mm | 250V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 2000 Available to back orderPlease contact us for lead time |
| 820nF | 18 x 10 x 15mm | 15mm | 250V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 803 in stock, despatched same dayContact us for additional availability |
| 220nF | 14 x 8.5 x12.5mm | 10mm | 250V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 1,040 in stock, despatched same dayAdditional quantity lead time 6 months |
| 470nF | 18 x 7.8 x 12.5mm | 15mm | 250V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 509 in stock, despatched same dayContact us for additional availability |
| 1µF | 24 x 8.5 x 15mm | 20mm | 250V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 1,170 in stock, despatched same dayAdditional quantity lead time 6 months |
| 1.5µF | 24 x 10 x15.5mm | 20mm | 250V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| 3,343 in stock, despatched same dayContact us for additional availability |
| 2.2µF | 31 x 10 x 17.5mm | 27.5mm | 250V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 617 in stock, despatched same dayAdditional quantity lead time 6 months |
| 4.7µF | 30.5 x 13 x 24mm | 27.5mm | 250V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 8,090 in stock, despatched same dayAdditional quantity lead time 6 months |
| 10nF | 14 x 4.8 x 9mm | 10mm | 400V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| 1,413 in stock, despatched same dayContact us for additional availability |
| 22nF | 14 x 6.5 x 10mm | 10mm | 400V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 4,244 in stock, despatched same dayAdditional quantity lead time 6 months |
| 47nF | 14 x 6.5 x 10mm | 10mm | 400V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 2,505 in stock, despatched same dayAdditional quantity lead time 6 months |
| 100nF | 14 x 7 x 10.8mm | 10mm | 400V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 4,950 in stock, despatched same dayAdditional quantity lead time 6 months |
| 220nF | 19 x 8 x 12.5mm | 15mm | 400V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 2,605 in stock, despatched same dayAdditional quantity lead time 6 months |
| 470nF | 19 x 10 x 15mm | 15mm | 400V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| 284 in stock, despatched same dayAdditional quantity lead time 6 months |
| 1µF | 24.5 x 11 x 18mm | 20.5mm | 400V | Radial leaded | Polyester | -40 to +85°C | 10% | ||||||||||
![]() |
| Order in multiples of 10 734 in stock, despatched same dayContact us for additional availability |
| 100nF | 19 x 8 x 12mm | 15mm | 630V | Radial leaded | Polyester | -40 to +85°C | 10% |
Operating temperature | –40°C to +85°C |
Rated voltage | 250V, 400V DC |
Capacitance range | 0.01 to 6.8µF |
Capacitance tolerance | ±5%, ±10%, ±20% |
Insulation resistance | C 0.33µF R >15,000M. |
C 0.33µF RC. >5.000M.Mfd | |
Dissipation factor | 0.01 (at 1KHz) |
Dielectric strength | 150% of rated voltage for 5 seconds |
Value (µF) | Length (mm) | Thickness (mm) | Height (mm) | Pitch (mm) |
100 Volt | ||||
0.1 | 12.5 | 5 | 9.5 | 10 |
0.22 | 12.5 | 6 | 10 | 10 |
0.33 | 17.5 | 6 | 11 | 15 |
0.47 | 17.5 | 5 | 10.5 | 15 |
1 | 18 | 7.5 | 14 | 15 |
250 Volt | ||||
0.068 | 12.5 | 5.5 | 10 | 10 |
0.1 | 12.5 | 5.5 | 10 | 10 |
0.15 | 12.5 | 5.5 | 10 | 10 |
0.82 | 18 | 7 | 13.5 | 15 |
0.22 | 12.5 | 6 | 10.5 | 10 |
0.47 | 18 | 7 | 13.5 | 15 |
1 | 23 | 7 | 13.5 | 20 |
1.5 | 23 | 8 | 16.5 | 20.5 |
2.2 | 30 | 8.5 | 17.5 | 27 |
4.7 | 30.5 | 13 | 24 | 27.5 |
400 Volt | ||||
0.01 | 12 | 4.5 | 7.5 | 10 |
0.022 | 5.5 | 5.5 | 9 | 10 |
0.047 | 12.5 | 6 | 10 | 10 |
0.1 | 12.5 | 6.5 | 11 | 10 |
0.22 | 17 | 6 | 10.5 | 15 |
0.47 | 18 | 7 | 13 | 15 |
1 | 23.5 | 9 | 19 | 20.5 |
630 Volt | ||||
0.1 | 17.5 | 6 | 11 | 15 |