Easter opening times here
Suntan TS02002G104KSB0D0R 0.1uf 400V 10% Metal. Poly Capacitor

Suntan TS02002G104KSB0D0R 0.1uf 400V 10% Metal. Poly Capacitor

Suntan
Standard range
Order Code:

10-4167

Brand: Suntan MPN: TS02002G104KSB0D0R
Qty Unit Price (Ex VAT)
10+ £0.175
30+ £0.144
100+ £0.106
500+ £0.092
Price per unit Ex VAT
Order in multiples of 10
2,485 in stock, despatched same dayAdditional quantity lead time 6 months

Highly reliable 0.1µF 400V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L14mm x T7mm x H10.8mm
Type Radial leaded
Capacitance 100nF
Dimensions 14 x 7 x 10.8mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 10mm
Tolerance 10%
Voltage 400V

Order Code: 10-4150

MPN: TS02002E104KSB0D0R

Suntan PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 30+ 100+ 500+
£0.084 £0.068 £0.060 £0.054
3,550 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C