TruOpto 5630 SMD LEDs 120° Diffused Lens

TruOpto Brand: TruOpto
<p>These 5630 size surface mounting LEDs are top view devices that have super bright white or warm white colours and yellow diffused lenses. The LEDs come in a lead frame package with four pads. The LEDs are suitable for applications such as general lighting, decorative lighting, indicators, etc.</p>
  • Dimensions 5.6 x 3.0 x 0.8mm
  • Power dissipation 540mW
  • Viewing angle 120°
  • Long lifetime
  • ESD Protection
  • Compatible with IR reflow soldering
  • Available in small quantities
Description Image Product Buy Qty Pricing (Ex VAT) Dominant Wavelength Luminous Intensity Colour Forward Current Forward Voltage Height Length Viewing Angle Width
TruOpto OSM55630C1A-150mA 5630 SMD LED Warm White 120° 40-55lm@150mA 2800-3500K
TruOpto OSM55630C1A-150mA 5630 SMD LED Warm White 120° 40-55lm@150mA 2800-3500K
Standard range
Order code: 55-9072
MPN: OSM55630C1A-150mA

Order in multiples of 5


4,742 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.345
500+ £0.278
1000+ £0.236
3500 55lm White 150mA N/A 0.8mm 5.6mm 120° 3mm
TruOpto OSW35630C1A-150mA 5630 SMD LED White 120° 45-60lm@150mA 5000-6000K
TruOpto OSW35630C1A-150mA 5630 SMD LED White 120° 45-60lm@150mA 5000-6000K
Standard range
Order code: 55-9073
MPN: OSW35630C1A-150mA

Order in multiples of 5


300 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.345
500+ £0.278
1000+ £0.236
6000 60lm White 150mA N/A 0.8mm 5.6mm 120° 3mm
Order codeMftrs Part No.
55-9072OSM55630C1A-150mAWarm white LED
55-9073OSW35630C1A-150mAWhite LED


Trustpilot