TruOpto OSM55630C1A-150mA 5630 SMD LED Warm White 120° 40-55lm@150mA 2800-3500K

Standard range
Order Code:

55-9072

Brand: TruOpto MPN: OSM55630C1A-150mA
Qty Unit Price (Ex VAT)
5+ £0.345
500+ £0.278
1000+ £0.236
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
4,782 in stock, despatched same dayAdditional quantity lead time 5 months

This 5630 size surface mounting LED is a top view device that has a super bright warm white colour and a yellow diffused lens. The LED comes in a lead frame package with four pads. The LED is suitable for applications such as general lighting, decorative lighting, indicators, etc.


  • Dimensions 5.6 x 3.0 x 0.8mm
  • Power dissipation 540mW
  • Viewing angle 120°
  • Long lifetime
  • ESD Protection
  • Compatible with IR reflow soldering
  • Available in small quantities
Colour White
Dominant Wavelength 3500
Forward Current 150mA
Forward Voltage N/A
Height 0.8mm
Length 5.6mm
Luminous Intensity 55lm
Viewing Angle 120°
Width 3mm

To use this facility please Sign In.

Sign In

Reviews


Very bright

Reviewed by: Mr Paul Kimber - Friday, October 7, 2016
Bought some for a desk lamp project. Warm white provides a nice colour and they are very bright. Connected several sets of 3 in series to provide a compact bright light source. Much brighter than LED strip.


Trustpilot