Kern ORA Series Analogue Refractometers

Kern Brand: Kern
<P>Refractometers measure the concentration of chemical solutions by measuring their refractive index. Models are available that measure refractive index directly, or have been designed for a specific chemical solution, e.g. salt or sugar.</P><P>The Kern ORA range are universal, maintenance-free analogue manual refractometers. Their practical and robust design means that they can be used simply, efficiently and repeatedly in a production environment. Conversion of the displayed value is avoided by the use of selectable scales, eliminating user error. The scales have been specially developed, precisely calculated and have very thin, clear graduation lines. All models are fitted with an eyepiece that is adjustable to match the individuals' eyesight.</P>
  • Supplied complete with:
  • Storage box
  • Calibration solution
  • Pipette
  • Screwdriver
  • Cleaning cloth
  • Kern ORA series
Description Image Product Buy Qty Pricing (Ex VAT) Measurement Range Type
Kern ORA 20BA Analogue Refractometer Brix 0-20
Kern ORA 20BA Analogue Refractometer Brix 0-20
Standard range
Order code: 85-4757
MPN: ORA 20BA

Available to back orderBack-order availability date - 19/03/2025
1+ £83.54
0 to 20 Brix Analogue refractometer
Kern ORA 32BA Analogue Refractometer Brix 0-32
Kern ORA 32BA Analogue Refractometer Brix 0-32
Standard range
Order code: 85-4758
MPN: ORA 32BA

Available to back orderBack-order availability date - 19/03/2025
1+ £83.54
0 to 32 Brix Analogue refractometer
Kern ORA 80BB Analogue Refractometer Brix 0-80
Kern ORA 80BB Analogue Refractometer Brix 0-80
Standard range
Order code: 85-4755
MPN: ORA 80BB

Available to back orderBack-order availability date - 19/03/2025
1+ £79.11
0 to 80 Brix Analogue refractometer
Kern ORA 1SA Analogue Refractometer Salinity 0-100
Kern ORA 1SA Analogue Refractometer Salinity 0-100
Standard range
Order code: 85-4759
MPN: ORA 1SA

Available to back orderBack-order availability date - 19/03/2025
1+ £83.54
0 to 100‰ Analogue refractometer
Kern ORA 3SA Analogue Refractometer Salt (NaCl) 0-28
Kern ORA 3SA Analogue Refractometer Salt (NaCl) 0-28
Order code: 85-4760
MPN: ORA 3SA
1+ £43.55
0 to 28‰ Analogue refractometer
Kern ORA 4FA Analogue Refractometer EG/PG/CW/BF
Kern ORA 4FA Analogue Refractometer EG/PG/CW/BF
Standard range
Order code: 85-4761
MPN: ORA 4FA

Available to back orderBack-order availability date - 19/03/2025
1+ £90.22
Various Analogue refractometer
Kern ORA 1UA Analogue Refractometer Urea 0-40
Kern ORA 1UA Analogue Refractometer Urea 0-40
Standard range
Order code: 85-4762
MPN: ORA 1UA

Available to back orderBack-order availability date - 19/03/2025
1+ £83.54
0 to 40% Analogue refractometer
Kern ORA 4UA Analogue Refractometer U/EG/PG/CW/BF
Kern ORA 4UA Analogue Refractometer U/EG/PG/CW/BF
Standard range
Order code: 85-4763
MPN: ORA 4UA

Available to back orderBack-order availability date - 19/03/2025
1+ £83.54
Various Analogue refractometer
Kern ORA 4RR Analogue Refractometer RI 1440-1520
Kern ORA 4RR Analogue Refractometer RI 1440-1520
Standard range
Order code: 85-4764
MPN: ORA 4RR

Available to back orderBack-order availability date - 19/03/2025
1+ £83.54
1.440 to 1.520 Analogue refractometer
Kern modelScale(s)RangeResolutionAutomatic temperature correctionOrder code
ORA 20BABrix (sugar)0 to 20%0.1%Yes85-4757
ORA 32BABrix (sugar)0 to 32%0.2%Yes85-4758
ORA 80BBBrix (sugar)0 to 80%0.5%No85-4755
ORA 1SASpecific gravity1.000 to 1.070sg0.001sgYes85-4759
Salinity0 to 100‰1‰Yes
ORA 3SABrix (sugar)0 to 32%0.2%Yes85-4760
Salt (NaCl)0 to 28%0.2%Yes
ORA 4FAEthylene Glycol (EG)-50 to 0°C1°CYes85-4761
Propylene Glycol (PG)-50 to 0°C1°CYes
Screen Wash (CW)-40 to 0°C1°CYes
Battery Fluid (BF)1.1 to 1.4kg/l0.01kg/lYes
ORA 1UAUrea0 to 40%0.2%Yes85-4762
ORA 4UAEthylene Glycol (EG)-50 to 0°C1°CYes85-4763
Propylene Glycol (PG)-50 to 0°C1°CYes
Screen Wash (CW)-40 to 0°C5°CYes
Battery Fluid (BF)1.1 to 1.4kg/l0.01kg/lYes
Urea30 to 35%0.2%Yes
ORA 4RRRefractive index1.440 to 1.52 nD0.001nDNo85-4764


Trustpilot