Kern ABS 220-4N Analytical Balance 220g

Image Representative of Range

Kern ABS 220-4N Analytical Balance 220g

Standard range
Order Code:

85-3427

Brand: Kern MPN: ABS 220-4N EAN-13: 4045761145375
Qty Was Unit Price (Ex VAT)
1+ £1316.34   £1269.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/03/2025

The Kern Premium Analytical Balance 220g scales are in the premium range, delivering both a high performance and an ideal precision balance for educational institutions.

The design yields the most accurate suspension system offered by any manufacturer and offers a brand new, revolutionary weighing technology with a patent pending that no other balance manufacturer can match. On top of that, these accurate and reliable scales are equipped with a number of excellent features including high-stability mode, though other filter settings can be selected, while mixing ingredients for the recipe are numbered automatically and printed out with their corresponding number and weight value.

Overall, the Kern Premium Analytical Balance is a durable precision electronic scale suited for laboratory and industrial use and is simply unrivalled in the market.


  • Easy to use, fast response
  • Premium models with single cell weighing system
  • Simple recipe-weighing/documenting with a combined tare/print function
  • Pipette calibration
  • Simple adding function
  • Dosing assistance
  • Identification number of balance is printed on calibration protocol
  • Simple adding function with auto-tare and automatic subsequent data output after each weighing procedure
  • Identification number
  • Automatic data output
  • Automatic internal adjustment use
  • 330 x 225 x 315mm
  • 7kg
Type Analytical balance
Capacity 220g
Display Type LCD
Height 330mm
Length 315mm
Material Metal
Power Source 230Vac Mains Adapter
Resolution 1mg
Weight 7kg
Width 225mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot