TruOpto LED Bi-Colour and Tri-Colour LED Tester Handheld Battery Powered

Standard range
Order Code:

55-0000

Brand: TruOpto MPN: LED TESTER
Qty Unit Price (Ex VAT)
1+ £7.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 5 months

A handy and versatile LED tester from TruOpto that is suitable for mono colour LEDs as well as bi-colour and tri-colour LEDs of both anode-cathode-anode and cathode-anode-cathode types. Multiple testing holes for comparing colours, brightness etc.


  • Push button switch to test
  • Test indicator LED
  • Multiple testing holes for comparing colours, brightness, etc.
  • Current testing at 2, 5, 10, 20 and 30mA (mono colour)
  • ACA and CAC testing for bi-, tri-colours LEDs at 20, 50, 70 and 150mA

Note: Current indications are for guidance only. PP3 Battery required (Not included).

Type LED tester

To use this facility please Sign In.

Sign In

Reviews


Very Handy Tester

Reviewed by: Luke Brain - Sunday, November 4, 2012
I am currently doing a systems and controll project at college. It is based on LED's, without this little tester i wouldn't get anywhere! I wanted to test the brightness on various LED's to use for my project as i am making a small disco related project. It helps so much, always using it! A must have regarding LED projects!

Great value

Reviewed by: Rich - Tuesday, September 27, 2011
I have been using this tester for the last few months. Its great value and the multiple testing holes make it really easy to test led vs led. I would recommend this for any simple led testing


Trustpilot