Kingbright L-57EGW 5mm Red /green LED Bi-colour

Kingbright L-57EGW 5mm Red /green LED Bi-colour

Kingbright
Standard range
Order Code:

55-0172

Brand: Kingbright MPN: L-57EGW
Qty Unit Price (Ex VAT)
5+ £0.389
50+ £0.267
100+ £0.227
500+ £0.206
Price per unit Ex VAT
Order in multiples of 5
7,055 in stock, despatched same dayAdditional 2,000 due on 04/06/2025

A miniature bi-colour 5mm LED comprising two LEDs(Red/Green) connected in inverse parallel housed in a milky white package.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red / green
Dominant Wavelength 625 (red) / 565 (green)
Forward Current 30 (red) / 25 (green)
Lens Type White diffused
Luminous Intensity 30 (red) / 20 (green)
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2 (red) / 2.2 (green)
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,155 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,656 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
18,156 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C