Kingbright L-7104LID 3mm Red LED Low Current

Kingbright L-7104LID 3mm Red LED Low Current

Kingbright
Standard range
Order Code:

56-0400

Brand: Kingbright MPN: L-7104LID
Qty Unit Price (Ex VAT)
20+ £0.140
50+ £0.085
100+ £0.069
500+ £0.063
Price per unit Ex VAT
Order in multiples of 5
4,435 in stock, despatched same dayAdditional 8,000 due on 04/06/2025

High efficiency, low current 3mm red LED from Kingbright. Luminous intensity remains consistent down to 2mA.


  • GaAsP/GaP emitting colour material
  • Reliable and rugged
  • Ideally suited to portable equipment and fully CMOS/MOS compatible
  • Kingbright L-7104L series (formerly L-934L)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 3mcd
Reverse Voltage 5V
Viewing Angle 40°
Forward Voltage Typical 1.7V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

Order Code: 55-0160

MPN: RTC-31

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.065
725 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,656 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C