Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.220 |
50+ | £0.147 |
100+ | £0.124 |
500+ | £0.114 |
This 3mm diffused package high efficiency red LED from Kingbright is mounted in a black ABS moulding and is end stackable to give a flush right angle mounting on printed circuit boards..
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 625nm |
Forward Current | 30mA |
Lens Type | Red diffused |
Luminous Intensity | 20mcd |
Reverse Voltage | 5V |
Viewing Angle | 40° |
Forward Voltage Typical | 2V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
To use this facility please Sign In.
Sign In