A range of 3mm diffused package LEDs mounted in a black ABS moulding which is end stackable to give a flush right angle mounting on printed circuit boards.
Colour | IF | VF | VF | VR | Lum. int (mcd) | View | Wave- |
max. | typ. | max. | max. | @IF(20mA) | angle | length | |
HE red | 30mA | 2.0V | 2.5V | 5V | 50 | 60° | 625 |
Green | 25mA | 2.2V | 2.5V | 5V | 32 | 60° | 565 |
Yellow | 30mA | 2.1V | 2.5V | 5V | 32 | 60° | 590 |
Blue | 30mA | 3.6V | 4.3V | 5V | 50 | 30° | 466 |