Site: Industry
Currency: GBP    
Kingbright L-7104CB/1mbd 3mm Blue LED PCB Mounting

Kingbright L-7104CB/1mbd 3mm Blue LED PCB Mounting

Kingbright
Standard range
Order Code:

56-2215

Brand: Kingbright MPN: L-7104CB/1MBD
Qty Unit Price (Ex VAT)
5+ £1.16
50+ £0.776
100+ £0.659
500+ £0.601
Price per unit Ex VAT
Order in multiples of 5
469 in stock, despatched same dayAdditional quantity lead time 11 weeks

This 3mm diffused package blue LED from Kingbright is mounted in a black ABS moulding and is end stackable to give a flush right angle mounting on printed circuit boards..


  • Ideally suited to edge of board logic status indicators etc
  • Package dimensions 7.3 x 4.6 x 6.35mm
  • Meets UL 94V-0 flammability rating
  • Kingbright L-7104CB series (previously L-934CB)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Dominant Wavelength 466nm
Forward Current 30mA
Lens Type Blue diffused
Luminous Intensity 50mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 3.8V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C