Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.078 |
50+ | £0.052 |
100+ | £0.044 |
500+ | £0.040 |
A high efficiency 3mm LED housed in a transparent red package. GaAsP/GaP emitting colour material, reliable and rugged.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 625nm |
Forward Current | 30mA |
Lens Type | Red transparent |
Luminous Intensity | 60mcd |
Reverse Voltage | 5V |
Viewing Angle | 34° |
Forward Voltage Typical | 2V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
To use this facility please Sign In.
Sign In