A range of high efficiency 3mm LEDs housed in a transparent coloured package.
Colour | Wavelength | Lum. int. (mcd) | IF | VF | VF | View | Mftrs. pt. no. |
(nm) | @ IF (10mA) | max. (mA) | typ. (V) | max. (V) | angle | ||
Red | 625 | 125 | 25 | 2 | 2.5 | 50° | L-7104IT |
Yellow | 590 | 50 | 30 | 2.1 | 2.5 | 50° | L-7104YT |
Green | 565 | 80 | 25 | 2.2 | 2.5 | 50° | L-7104GT |
Blue | 466 | 60 (@ 20mA) | 30 | 3.8 | 4.5 | 20° | L-7104MBT |