Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.091 |
50+ | £0.061 |
100+ | £0.052 |
500+ | £0.048 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A high efficiency 3mm LED housed in a transparent yellow package. GaAsP/GaP emitting colour material, reliable and rugged.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Yellow |
---|---|
Dominant Wavelength | 590nm |
Forward Current | 30mA |
Lens Type | Yellow transparent |
Luminous Intensity | 30mcd |
Reverse Voltage | 5V |
Viewing Angle | 34° |
Forward Voltage Typical | 2.1V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In