Kingbright L-7104GT 3mm 2.2V Green LED Transparent

Standard range
Order Code:

56-0555

Brand: Kingbright MPN: L-7104GT
Qty Unit Price (Ex VAT)
5+ £0.087
50+ £0.058
100+ £0.050
500+ £0.045
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,653 in stock, despatched same dayAdditional quantity lead time 11 weeks

A high efficiency 3mm LED housed in a transparent green package. GaP emitting colour material, reliable and rugged.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green transparent
Luminous Intensity 60mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot