Site: Industry
Currency: GBP    
Kingbright L-7104CB/1GD 3mm Green LED PCB Mounting

Kingbright L-7104CB/1GD 3mm Green LED PCB Mounting

Kingbright
Standard range
Order Code:

56-2205

Brand: Kingbright MPN: L-7104CB/1GD
Qty Unit Price (Ex VAT)
5+ £0.213
50+ £0.142
100+ £0.120
500+ £0.110
Price per unit Ex VAT
Order in multiples of 5
5,845 in stock, despatched same dayAdditional 3,000 due on 12/06/2025

This 3mm diffused package green LED from Kingbright is mounted in a black ABS moulding and is end stackable to give a flush right angle mounting on printed circuit boards..


  • Ideally suited to edge of board logic status indicators etc
  • Package dimensions 7.3 x 4.6 x 6.35mm
  • Meets UL 94V-0 flammability rating
  • Kingbright L-7104CB series (previously L-934CB)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 20mcd
Reverse Voltage 5V
Viewing Angle 60°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C