Easter opening times here
Suntan TS02002A474KSB0E0R 0.47uf 100V 10% Metal. Poly Capacitor

Image Representative of Range

Suntan TS02002A474KSB0E0R 0.47uf 100V 10% Metal. Poly Capacitor

Suntan
Extended range
Order Code:

10-5776

Brand: Suntan MPN: TS02002A474KSB0E0R
Qty Unit Price (Ex VAT)
5000+ £0.065
Price per unit Ex VAT
Order in multiples of 5000
Available to back orderPlease contact us for lead time

Highly reliable 0.47µF 100V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L18mm x T7.5mm x H11.5mm
Type Radial leaded
Capacitance 470nF
Dimensions 18 x 7.5 x 11.5mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 15mm
Tolerance 10%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C