Easter opening times here
Suntan TS02002E225KSB0I0R 2.2uf 250V 10% Metal. Poly Capacitor

Suntan TS02002E225KSB0I0R 2.2uf 250V 10% Metal. Poly Capacitor

Suntan
Standard range
Order Code:

10-4154

Brand: Suntan MPN: TS02002E225KSB0I0R
Qty Unit Price (Ex VAT)
1+ £0.411
25+ £0.328
100+ £0.279
500+ £0.249
Price per unit Ex VAT
3,343 in stock, despatched same dayContact us for additional availability

Highly reliable 2.2micro;F 250V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L31mm x T10mm x H17.5mm
Type Radial leaded
Capacitance 2.2µF
Dimensions 31 x 10 x 17.5mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 27.5mm
Tolerance 10%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C