Suntan TS02002A224KSB0D0R 0.22uf 100V 10% Metal. Poly Capacitor

Suntan TS02002A224KSB0D0R 0.22uf 100V 10% Metal. Poly Capacitor

Suntan
Standard range
Order Code:

10-5772

Brand: Suntan MPN: TS02002A224KSB0D0R
Qty Unit Price (Ex VAT)
10+ £0.110
30+ £0.090
100+ £0.070
500+ £0.060
Price per unit Ex VAT
Order in multiples of 10
674 in stock, despatched same dayAdditional quantity lead time 6 months

Highly reliable 0.22µF 100V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L14mm x T7.2mm x H11mm
Type Radial leaded
Capacitance 220nF
Dimensions 14 x 7.2 x 11mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 10mm
Tolerance 10%
Voltage 100V

Order Code: 10-4102

MPN: BFC2 368 25224

Vishay PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.557
£0.382
£0.406
£0.302
£0.270
£0.230
798 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C