Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.044 |
Highly reliable 0.068µF 250V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.
Type | Radial leaded |
---|---|
Capacitance | 68nF |
Dimensions | 14 x 6.5 x 10mm |
Material | Polyester |
Operating Temperature | -40 to +85°C |
Pitch | 10mm |
Tolerance | 10% |
Voltage | 250V |
To use this facility please Sign In.
Sign In