Suntan TS02002E474KSB0E0R 0.47uf 250V 10% Metal. Poly Capacitor

Standard range
Order Code:

10-4152

Brand: Suntan MPN: TS02002E474KSB0E0R
Qty Unit Price (Ex VAT)
10+ £0.126
30+ £0.090
100+ £0.072
500+ £0.068
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,650 in stock, despatched same dayAdditional quantity lead time 6 months

Highly reliable 0.47µF 250V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L18mm x T7.8mm x H12.5mm
Type Radial leaded
Capacitance 470nF
Dimensions 18 x 7.8 x 12.5mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 15mm
Tolerance 10%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot