Easter opening times here
Suntan TS02002A105KSB0E0R 1uf 100V 10% Metal. Poly Capacitor

Suntan TS02002A105KSB0E0R 1uf 100V 10% Metal. Poly Capacitor

Suntan
Standard range
Order Code:

10-5778

Brand: Suntan MPN: TS02002A105KSB0E0R
Qty Unit Price (Ex VAT)
10+ £0.190
30+ £0.149
100+ £0.133
500+ £0.123
Price per unit Ex VAT
Order in multiples of 10
1,214 in stock, despatched same dayAdditional quantity lead time 6 months

Highly reliable 1µF 100V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L19mm x T9.5mm x H14.5mm
Type Radial leaded
Capacitance 1µF
Dimensions 19 x 9.5 x 14.5mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 15mm
Tolerance 10%
Voltage 100V

Order Code: 10-4106

MPN: BFC2 368 25105

Vishay PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£2.00 £1.59 £1.20
996 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C