Easter opening times here
Suntan TS02002E824KSB0E0R 0.82uF 250V 10% Met Polyester Capacitor

Image Representative of Range

Suntan TS02002E824KSB0E0R 0.82uF 250V 10% Met Polyester Capacitor

Suntan
Extended range
Order Code:

10-5806

Brand: Suntan MPN: TS02002E824KSB0E0R
Qty Unit Price (Ex VAT)
2000+ £0.080
Price per unit Ex VAT
Order in multiples of 2000
Available to back orderPlease contact us for lead time

Highly reliable 0.82µF 250V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L18mm x T10mm x H15mm
Type Radial leaded
Capacitance 820nF
Dimensions 18 x 10 x 15mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 15mm
Tolerance 10%
Voltage 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C