Easter opening times here
Suntan TS02002J104KSB0E0R 0.1uf 630V 10% Metal. Poly Capacitor

Suntan TS02002J104KSB0E0R 0.1uf 630V 10% Metal. Poly Capacitor

Suntan
Standard range
Order Code:

10-5784

Brand: Suntan MPN: TS02002J104KSB0E0R
Qty Unit Price (Ex VAT)
10+ £0.147
30+ £0.139
100+ £0.093
500+ £0.087
Price per unit Ex VAT
Order in multiples of 10
704 in stock, despatched same dayAdditional 2,000 due on 04/08/2025

Highly reliable 0.1µF 630V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.


  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L19mm x T8mm x H12mm
Type Radial leaded
Capacitance 100nF
Dimensions 19 x 8 x 12mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 15mm
Tolerance 10%
Voltage 630V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C