Easter opening times here
Suntan TS02002G105KSB0F0R 1uf 400V 10% Metal. Poly Capacitor

Suntan TS02002G105KSB0F0R 1uf 400V 10% Metal. Poly Capacitor

Suntan
Standard range
Order Code:

10-4170

Brand: Suntan MPN: TS02002G105KSB0F0R
Qty Unit Price (Ex VAT)
1+ £0.874
25+ £0.544
100+ £0.416
Price per unit Ex VAT
224 in stock, despatched same dayAdditional quantity lead time 6 months

Highly reliable 1µF 400V 10% metallised polyester radial capacitor from Suntan with self healing performance that offers both a high dielectric constant and strength with volumetric efficiency.
  • Ideal for commercial and multi-purpose applications, filtering, blocking, bypass and pulse operation
  • High moisture resistance
  • Non-inductive wound construction
  • Wide temperature range
  • Very high stability
  • Maximum size: L24.5mm x T11mm x H18mm
Type Radial leaded
Capacitance 1µF
Dimensions 24.5 x 11 x 18mm
Material Polyester
Operating Temperature -40 to +85°C
Pitch 20.5mm
Tolerance 10%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C