Easter opening times here
TruConnect Single Row Header 36-Way (PCB) Plug

TruConnect Single Row Header 36-Way (PCB) Plug

TruConnect
Standard range
Order Code:

22-0545

Brand: TruConnect MPN: 22-0545
  • Quickly find another product in this range by Number of pins:

Qty Unit Price (Ex VAT)
20+ £0.411
100+ £0.310
1000+ £0.190
Price per unit Ex VAT
Order in multiples of 10
13,960 in stock, despatched same dayAdditional 6,000 due on 27/08/2025

Buy Single Row Header 36-Way (PCB) Plug from TruConnect - a low-cost PCB header plug with 36 ways, 2.54mm pitch. Connectors are easily cut to the required length.

  • 3A current rating
  • Straight orientation
  • 1 row
  • Solder termination
  • Gold-plated copper alloy contact material
  • Black polyester housing material
  • End to end and side to side stackable
  • Fully compatible with other PCB connection systems
  • UL Approved.
Pitch 2.54mm
Connection Through hole
Number of pins 36
Number of Rows 1
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews

Excellent strips

Reviewed by: Arvydas J - Tuesday, May 6, 2014
I was thinking about buying pre-cut as I need 5x1, but those seemed like a good value and easy to cut with angled cutters.

printed board header

Reviewed by: Peter j Haigh - Thursday, April 3, 2014
excellent value if you need to separate into smaller units use fine sharp cutters to get clean cut

Inline PCB Plug Strip

Reviewed by: - Thursday, January 30, 2014
Good basic inline PCB pins which can be easily cut with side cutters to the number required.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C