TruConnect 20 Way Single Row PCB Socket 2.54mm Pitch

Order Code:

19-0088

Brand: TruConnect MPN: 19-0088
Qty Unit Price (Ex VAT)
10+ £0.329
100+ £0.230
500+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,328 in stock, despatched same dayAdditional 1,000 due on 17/12/2025

Quality machined 20 pin PCB socket connector in a single row format with 2.54mm pitch, ideal for making quick on-board contact with multi-way circuits.


  • 20 poles
  • UL 94V-0 thermoplastic housing
  • Copper alloy contact material
  • UL Approved.
Pitch 2.54mm
No. of Rows 1
Connection Through hole
Number of Pins 20
Orientation Straight
Type Header

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot