Site: Industry
Currency: GBP    
TruConnect 8 Pin 0.3in Turned Pin Socket (tube 60)

TruConnect 8 Pin 0.3in Turned Pin Socket (tube 60)

TruConnect
Standard range
Order Code:

22-1757

Brand: TruConnect MPN: 22-1757
Qty Unit Price (Ex VAT)
1+ £10.76
10+ £8.70
25+ £7.34
Price per unit Ex VAT
472 in stock, despatched same dayAdditional quantity lead time 5 months

Good quality DIL socket, 7.62mm (0.3in) pitch, with 8 closed pins that accepts round pin headers. The pins been machine turned and the main body has been manufactured from polybutylene terephthalate (PBT) with glass fibre.


  • Closed pin design
  • Copper alloy contacts
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
  • Supplied in tube of 60
  • UL Approved.
Row Pitch 7.62mm
Contact material Copper Alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder
Length 10.1mm
Number of pins 8
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 10.1mm

Order Code: 22-1720

MPN: 22-1720

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.359 £0.248 £0.202
7,011 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C