Christmas Opening Hours and Delivery Dates here

Kemet R82EC2100AA50K 10nf 10% 100V 5mm Polyester Box Capacitor

Order Code:

10-3250

Brand: Kemet MPN: R82EC2100AA50K
Qty Unit Price (Ex VAT)
5+ £0.062
100+ £0.057
1000+ £0.040
5000+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
15,872 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 10nF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 100V
  • Self-healing
  • Formerly Arcotronics R82 series
  • Note: Not for new designs. Contact Rapid for details and samples of the replacement series.
  • Type Radial leaded
    Capacitance 10nF
    Tolerance 10%
    Voltage 100V
    Pitch 5mm
    Material Polyester
    Dimensions 7.2 x 2.5 x 6.5mm
    Operating Temperature -55 to +105°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot