We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
A range of miniature metallised polyester capacitors from the Kemet R82 series.
The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.
Image | Product | Buy Qty | Pricing (Ex VAT) | Capacitance | Dimensions | Tolerance | Voltage | Type | Material | Operating Temperature | Pitch |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Capacitance | Dimensions | Tolerance | Voltage | Type | Material | Operating Temperature | Pitch | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| Order in multiples of 5 45,930 in stock, despatched same dayAdditional 14,000 due on 15/04/2025 |
| 100nF | 7.2 x 2.5 x 6.5mm | 10% | 63V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 3,559 in stock, despatched same dayAdditional quantity lead time 11 weeks |
| 150nF | 7.2 x 2.5 x 6.5mm | 10% | 63V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 Out of stock3,000 due on 22/04/2025 |
| 220nF | 7.2 x 2.5 x 6.5mm | 10% | 63V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 3,742 in stock, despatched same dayAdditional quantity lead time 11 weeks |
| 220nF | 7.2 x 2.5 x 6.5mm | 5% | 63V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 Out of stock168 due on 10/06/2025 |
| 330nF | 7.2 x 3.5 x 7.5mm | 10% | 63V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 1,336 in stock, despatched same dayAdditional quantity lead time 4 months |
| 330nF | 7.2 x 3.5 x 7.5mm | 5% | 63V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 4,644 in stock, despatched same dayAdditional 2,000 due on 27/05/2025 |
| 470nF | 7.2 x 3.5 x 7.5mm | 10% | 63V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 898 in stock, despatched same dayAdditional 2,500 due on 15/04/2025 |
| 470nF | 7.2 x 3.5 x 7.5mm | 5% | 63V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 1,805 in stock, despatched same dayAdditional quantity lead time 11 weeks |
| 680nF | 7.2 x 4.5 x 9.5mm | 10% | 63V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 Out of stock1,800 due on 10/06/2025 |
| 1µF | 7.2 x 5 x 10mm | 10% | 63V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 2,748 in stock, despatched same dayAdditional 3,000 due on 15/04/2025 |
| 1nF | 7.2 x 2.5 x 6.5mm | 10% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 4,685 in stock, despatched same dayAdditional quantity lead time 14 months |
| 1nF | 7.2 x 2.5 x 6.5mm | 5% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 Out of stock2,952 due on 17/06/2025 |
| 1.5nF | 7.2 x 2.5 x 6.5mm | 10% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 4,105 in stock, despatched same dayAdditional 3,000 due on 25/11/2025 |
| 2.2nF | 7.2 x 2.5 x 6.5mm | 10% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 483 in stock, despatched same dayAdditional 3,000 due on 19/08/2025 |
| 3.3nF | 7.2 x 2.5 x 6.5mm | 10% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 659 in stock, despatched same dayAdditional quantity lead time 11 weeks |
| 3.3nF | 7.2 x 2.5 x 6.5mm | 5% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 1,042 in stock, despatched same dayAdditional 6,000 due on 15/04/2025 |
| 4.7nF | 7.2 x 2.5 x 6.5mm | 10% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 6,050 in stock, despatched same dayAdditional 6,000 due on 15/04/2025 |
| 10nF | 7.2 x 2.5 x 6.5mm | 10% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 590 in stock, despatched same dayAdditional 3,000 due on 15/04/2025 |
| 15nF | 7.2 x 2.5 x 6.5mm | 10% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 2,420 in stock, despatched same dayAdditional quantity lead time 14 months |
| 22nF | 7.2 x 2.5 x 6.5mm | 10% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 3,713 in stock, despatched same dayAdditional quantity lead time 11 weeks |
| 22nF | 7.2 x 2.5 x 6.5mm | 5% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 2,727 in stock, despatched same dayAdditional quantity lead time 11 weeks |
| 33nF | 7.2 x 2.5 x 6.5mm | 10% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 5,075 in stock, despatched same dayAdditional quantity lead time 11 weeks |
| 47nF | 7.2 x 2.5 x 6.5mm | 10% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 491 in stock, despatched same dayAdditional 3,500 due on 11/11/2025 |
| 47nF | 7.2 x 2.5 x 6.5mm | 5% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm | ||||||||||
![]() |
| Order in multiples of 5 3,923 in stock, despatched same dayAdditional quantity lead time 11 weeks |
| 100nF | 7.2 x 2.5 x 6.5mm | 5% | 100V | Radial leaded | Polyester | -55 to +105°C | 5mm |
Tolerance | 5% / 10% | |
Dielectric | Polyester film | |
Pitch | 5mm | |
Case size | 1nF - 100nF | 7.2 x 6.5 x 2.5mm |
150nF - 220nF | 7.2 x 7.5 x 3.5mm | |
330nF - 470nF | 7.2 x 9.5 x 4.5mm | |
680nF | 7.2 x 10 x 5mm | |
1µF | 7.2 x 11 x 6mm | |
Case material | Plastic, resin filled UL 94-V0 | |
Operating temperature | –55°C to +105°C | |