Easter opening times here
Kemet R82EC2330AA50K 33nf 10% 100V 5mm Polyester Box Capacitor

Kemet R82EC2330AA50K 33nf 10% 100V 5mm Polyester Box Capacitor

Kemet
Standard range
Order Code:

10-3256

Brand: Kemet MPN: R82EC2330AA50K
Qty Unit Price (Ex VAT)
5+ £0.268
100+ £0.221
1000+ £0.211
Price per unit Ex VAT
Order in multiples of 5
2,702 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 33nF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 100V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 33nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 10%
Voltage 100V

Order Code: 08-0308

MPN: C242A333J20C450

Faratronic PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.111 £0.090 £0.077
203 in stock, despatched same dayAdditional 1,000 due on 25/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C