Site: Industry
Currency: GBP    
Kemet R82DC3470AA60K 470nf 10% 63V 5mm Polyester Box Capacitor

Kemet R82DC3470AA60K 470nf 10% 63V 5mm Polyester Box Capacitor

Kemet
Standard range
Order Code:

10-3268

Brand: Kemet MPN: R82DC3470AA60K
Qty Was Unit Price (Ex VAT)
5+ £0.249   £0.141
100+ £0.155   £0.088
1000+ £0.103   £0.072
Price per unit Ex VAT
Order in multiples of 5
4,654 in stock, despatched same dayAdditional 4,000 due on 15/07/2025

A 470nF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 63V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 470nF
Dimensions 7.2 x 3.5 x 7.5mm
Material Polyester
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 10%
Voltage 63V

Order Code: 08-0314

MPN: C242A474J2SC450

Faratronic PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.333 £0.266 £0.227
297 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 10-2224

MPN: MKS2C034701C00KS

Wima PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+ 1000+
£0.395 £0.345 £0.295 £0.243
2,527 in stock, despatched same dayAdditional quantity lead time 6 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C