Easter opening times here
Kemet R82EC1330DQ50JB 3n3 5% 100V 5mm Polyester Box Capacitor

Kemet R82EC1330DQ50JB 3n3 5% 100V 5mm Polyester Box Capacitor

Kemet
Standard range
Order Code:

10-5816

Brand: Kemet MPN: R82EC1330DQ50JB
Qty Unit Price (Ex VAT)
5+ £0.228
100+ £0.090
1000+ £0.060
Price per unit Ex VAT
Order in multiples of 5
659 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 3.3nF 5% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 100V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 3.3nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 5%
Voltage 100V

Order Code: 08-0303

MPN: C242A332J20C450

Faratronic PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.106 £0.086 £0.073
430 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 10-3246

MPN: R82EC1330AA50K

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.073
£0.054
£0.062
£0.046
£0.052
£0.040
483 in stock, despatched same dayAdditional 3,000 due on 19/08/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C