Kemet R82DC3330AA60K 330nf 10% 63V 5mm Polyester Box Capacitor

Kemet R82DC3330AA60K 330nf 10% 63V 5mm Polyester Box Capacitor

Kemet
Standard range
Order Code:

10-3266

Brand: Kemet MPN: R82DC3330AA60K
Qty Unit Price (Ex VAT)
5+ £0.190
100+ £0.125
1000+ £0.103
Price per unit Ex VAT
Order in multiples of 5
5,768 in stock, despatched same dayAdditional 4,000 due on 25/11/2025

A 330nF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 63V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 330nF
Dimensions 7.2 x 3.5 x 7.5mm
Material Polyester
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 10%
Voltage 63V

Order Code: 08-0313

MPN: C242A334J2SC450

Faratronic PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.282 £0.226 £0.190
932 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 08-1282

MPN: JFF02A334J050000B

JB Capacitors PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+ 5000+
£0.405 £0.340 £0.227 £0.145
3,630 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 10-5830

MPN: R82DC3330DQ60JB

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.264 £0.204 £0.180
1,311 in stock, despatched same dayAdditional 5,000 due on 17/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C