Christmas Opening Hours and Delivery Dates here

Kemet R82DC4100AA60K 1uf 10% 63V 5mm Polyester Box Capacitor

Order Code:

10-3272

Brand: Kemet MPN: R82DC4100AA60K
Qty Unit Price (Ex VAT)
5+ £0.169
100+ £0.147
1000+ £0.111
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,090 in stock, despatched same dayAdditional 1,000 due on 12/05/2026

A 1µF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 63V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 1µF
Tolerance 10%
Voltage 63V
Pitch 5mm
Material Polyester
Dimensions 7.2 x 5 x 10mm
Operating Temperature -55 to +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot