Easter opening times here
Kemet R82DC3150AA60K 150nf 10% 63V 5mm Polyester Box Capacitor

Kemet R82DC3150AA60K 150nf 10% 63V 5mm Polyester Box Capacitor

Kemet
Standard range
Order Code:

10-3262

Brand: Kemet MPN: R82DC3150AA60K
Qty Unit Price (Ex VAT)
5+ £0.110
100+ £0.093
1000+ £0.061
Price per unit Ex VAT
Order in multiples of 5
3,559 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 150nF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 63V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 150nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 10%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C