Christmas Opening Hours and Delivery Dates here

Kemet R82EC1220AA50K 2n2 10% 100V 5mm Polyester Box Capacitor

Order Code:

10-3244

Brand: Kemet MPN: R82EC1220AA50K
Qty Unit Price (Ex VAT)
5+ £0.048
100+ £0.040
1000+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
6,575 in stock, despatched same dayAdditional quantity lead time 14 months

A 2.2nF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 100V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 2.2nF
Tolerance 10%
Voltage 100V
Pitch 5mm
Material Polyester
Dimensions 7.2 x 2.5 x 6.5mm
Operating Temperature -55 to +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot