Site: Industry
Currency: GBP    
Kemet R82EC3100DQ70JB 100nf 5% 100V 5mm Polyester Box Capacitor

Kemet R82EC3100DQ70JB 100nf 5% 100V 5mm Polyester Box Capacitor

Kemet
Standard range
Order Code:

10-5826

Brand: Kemet MPN: R82EC3100DQ70JB
Qty Was Unit Price (Ex VAT)
5+ £0.175   £0.115
100+ £0.125   £0.082
1000+ £0.093   £0.064
Price per unit Ex VAT
Order in multiples of 5
3,923 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 100nF 5% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 100V
  • Self-healing
  • Formerly Arcotronics R82 series
  • Note: Not for new designs. Contact Rapid for details and samples of the replacement series.
  • Type Radial leaded
    Capacitance 100nF
    Dimensions 7.2 x 2.5 x 6.5mm
    Material Polyester
    Operating Temperature -55 to +105°C
    Pitch 5mm
    Tolerance 5%
    Voltage 100V

    Order Code: 08-0310

    MPN: C242A104J2SC450

    Faratronic PCB Symbol, Footprint or 3D Model
    Standard range
    Price per unit Ex VAT
    5+ 100+ 500+ 1000+
    £0.117 £0.095 £0.082 £0.062
    9,106 in stock, despatched same dayAdditional quantity lead time 5 months

    Order Code: 10-3260

    MPN: R82DC3100AA50K

    Kemet PCB Symbol, Footprint or 3D Model
    Standard range
    Price per unit Ex VAT
    5+ 100+ 1000+ 5000+
    £0.337 £0.229 £0.189 £0.177
    45,930 in stock, despatched same dayAdditional 14,000 due on 15/04/2025

    Order Code: 10-1780

    MPN: MKS4D031002A00KS

    Wima PCB Symbol, Footprint or 3D Model
    Standard range
    Price per unit Ex VAT
    1+ 100+ 1000+
    £0.403 £0.242 £0.198
    199 in stock, despatched same dayAdditional 241 due on 14/04/2025

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C