Kemet R82EC2470DQ60JB 47nf 5% 100V 5mm Polyester Box Capacitor

Kemet R82EC2470DQ60JB 47nf 5% 100V 5mm Polyester Box Capacitor

Kemet
Standard range
Order Code:

10-5824

Brand: Kemet MPN: R82EC2470DQ60JB
Qty Unit Price (Ex VAT)
5+ £0.192
100+ £0.114
1000+ £0.103
Price per unit Ex VAT
Order in multiples of 5
491 in stock, despatched same dayAdditional 3,500 due on 11/11/2025

A 47nF 5% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 100V
  • Self-healing
  • Formerly Arcotronics R82 series

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.

Type Radial leaded
Capacitance 47nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 5%
Voltage 100V

Order Code: 08-0309

MPN: C242A473J20C450

Faratronic PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£0.114 £0.091 £0.079
1,224 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 10-3258

MPN: R82EC2470AA60K

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.172
£0.094
£0.103
£0.056
£0.073
£0.046
4,805 in stock, despatched same dayAdditional 3,000 due on 26/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C